Micron MTA18ASF2G72HZ-3G2R1

Ram Memory Module, Notebook Sodimm, 6GB;
$ 1,314.25
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTA18ASF2G72HZ-3G2R1.

IHS

Datasheet32 pages5 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2021-03-31
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
LTB Date2025-07-24
LTD Date2026-01-24

Descriptions

Descriptions of Micron MTA18ASF2G72HZ-3G2R1 provided by its distributors.

RAM MEMORY MODULE, NOTEBOOK SODImm, 6GB;
DDR4 DRAM Module, 2GX72, CMOS, PDMA260
MODULE DDR4 SDRAM 16GB 260SODIMM
RAM MEMORY MODULE, 16GB, PC4-3200; Memory Speed:1.6GHz; Module Memory:PC4-3200; Module Form Factor:260-Pin DDR4 SDRAM SO-DIMM; Memory Application:Notebook SODIMM; Memory Configuration:2G x 72bit; Supply Voltage Min:1.14V RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTA18ASF2G72HZ-3G2R1.
  • MTA18ASF2G72HZ3G2R1
  • MTA18ASF2G72HZ3G2R1.