Micron MT62F512M32D2DS-031 WT:B

DRAM, Mobile LPDDR5, 16 Gbit, 512M x 32bit, 3.2 GHz, TFBGA, 315 Pins
Obsolete

Price and Stock

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2021-05-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-04-16
LTD Date2025-10-16

Descriptions

Descriptions of Micron MT62F512M32D2DS-031 WT:B provided by its distributors.

DRAM, Mobile LPDDR5, 16 Gbit, 512M x 32bit, 3.2 GHz, TFBGA, 315 Pins
DRAM LPDDR5 16G 512MX32 FBGA DDP
IC DRAM 16GBIT PAR 200WFBGA
IC FPGA 440 I/O 1156FCBGA
LPDDR5 DRAM, 512MX32, CMOS
Dram, 16Gbit, 3.2Ghz, Tfbga-315; Dram Type:Mobile Lpddr5; Memory Configuration:512M X 32Bit; Clock Frequency Max:3.2Ghz; Ic Case/Package:Tfbga; No. Of Pins:315Pins; Supply Voltage Nom:1.05V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron Technology MT62F512M32D2DS-031 WT:B

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT62F512M32D2DS-031WT:B
  • MT62F512M32D2DS031 WT:B