Micron MT62F1G64D8EK-031 AAT:B

DRAM, Mobile LPDDR5, 64 Gbit, 1G x 64bit, 3.2 GHz, TFBGA, 441 Pins
Obsolete

Price and Stock

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT62F1G64D8EK-031 AAT:B provided by its distributors.

DRAM, Mobile LPDDR5, 64 Gbit, 1G x 64bit, 3.2 GHz, TFBGA, 441 Pins
LPDDR5 DRAM, 1GX64, CMOS, PBGA441
IC DRAM 64GBIT PAR 441TFBGA
LPDDR5 64G 1GX64 FBGA 8DP
IC FPGA 416 I/O 900FBGA
Dram, 64Gbit, 3.2Ghz, Tfbga-441; Dram Type:Mobile Lpddr5; Memory Configuration:1G X 64Bit; Clock Frequency Max:3.2Ghz; Ic Case/Package:Tfbga; No. Of Pins:441Pins; Supply Voltage Nom:1.05V; Ic Mounting:Surface Mount; Product Range:-Rohs Compliant: Yes |Micron Technology MT62F1G64D8EK-031 AAT:B

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT62F1G64D8EK-031AAT:B
  • MT62F1G64D8EK031AATB