Micron MT53E512M32D2FW-046 WT:D

DRAM, Mobile LPDDR4, 16 Gbit, 512M x 32bit, 2.133 GHz, TFBGA, 200 Pins
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT53E512M32D2FW-046 WT:D.

Newark

Datasheet303 pages5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2021-02-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT53E512M32D2FW-046 WT:D provided by its distributors.

DRAM, Mobile LPDDR4, 16 Gbit, 512M x 32bit, 2.133 GHz, TFBGA, 200 Pins
DRAM, 512M X 32BIT, -25TO85DEG C; Available until stocks are exhausted
LPDDR4 DRAM, 512MX32, CMOS, PBGA200
Automotive LPDDR4/LPDDR4X SDRAM
DRAM, 512M X 32BIT, -25 TO 85DEG C; DRAM Type:Mobile LPDDR4; Memory Configuration:512M x 32bit; Clock Frequency Max:2.133GHz; IC Case / Package:TFBGA; No. of Pins:200Pins; Supply Voltage Nom:1.1V; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT53E512M32D2FW-046WT:D
  • MT53E512M32D2FW046 WT:D
  • MT53E512M32D2FW046WTD