Micron MT53E384M32D2DS-053 WT:E

Active Volatile ROHS3Compliant DRAM ic memory -30C~85C TC 0.6V 1.1V 12Gb 384M x 32 1.866GHz

Price and Stock

Descriptions

Descriptions of Micron MT53E384M32D2DS-053 WT:E provided by its distributors.

Active Volatile ROHS3Compliant DRAM ic memory -30C~85C TC 0.6V 1.1V 12Gb 384M x 32 1.866GHz
IC DRAM 12GBIT 1.866GHZ 200WFBGA / SDRAM - Mobile LPDDR4 Memory IC 12Gbit 1.866 GHz 200-WFBGA (10x14.5)
DRAM LPDDR4 12G 384MX32 FBGA XT DDP
IC DRAM 12GBIT 1.866GHZ 200WFBGA
IC MCU 32BIT 32KB FLASH 48LQFP
MICMT53E384M32D2DS-053 WT:E LPDDR4 16G 5
DRAM, 384M X 32BIT, -25 TO 85DEG C; DRAM Type:Mobile LPDDR4; Memory Configuration:384M x 32bit; Clock Frequency Max:1.866GHz; IC Case / Package:WFBGA; No. of Pins:200Pins; Supply Voltage Nom:1.1V; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT53E384M32D2DS-053WT:E
  • MT53E384M32D2DS053 WT:E
  • MT53E384M32D2DS053WT:E