Micron MT53D512M32D2DS-053 AUT:D

Active Volatile ROHS3Compliant DRAM ic memory -40C~125C 0.6V 1.1V 16Gb 512M x 32 1.866GHz
Obsolete

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2021-04-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-31
LTD Date2024-12-31

Descriptions

Descriptions of Micron MT53D512M32D2DS-053 AUT:D provided by its distributors.

Active Volatile ROHS3Compliant DRAM ic memory -40C~125C 0.6V 1.1V 16Gb 512M x 32 1.866GHz
Synchronous Dynamic Random Access Memory (SDRAM)
LPDDR4 DRAM, 512MX32, CMOS, PBGA200
IC DRAM 16GBIT 1.866GHZ 200WFBGA
IC SRAM 64KBIT PARALLEL 100TQFP
LPDDR4 16G 512MX32 FBGA AUT DDP
DRAM, 512M X 32BIT, -40 TO 125DEG C; DRAM Type:Mobile LPDDR4; Memory Configuration:512M x 32bit; Clock Frequency Max:1.866GHz; IC Case / Package:WFBGA; No. of Pins:200Pins; Supply Voltage Nom:1.1V; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT53D512M32D2DS-053AUT:D
  • MT53D512M32D2DS053 AUT:D
  • MT53D512M32D2DS053AUT:D
  • MT53D512M32D2DS053AUTD