Micron MT52C9005-25

FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28
Obsolete

Price and Stock

DistributorSKUMinPkg
VNN ServicesMT52C9005-255,931
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT52C9005-25.

IHS

Datasheet2 pages25 years ago

Alternate Parts

Price @ 1000
$ 1.39
Stock
5,931
105,291
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
-
-
Memory Size
-
-
Access Time
25 ns
25 ns
Frequency
-
-
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1989-11-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT52C9005-25 provided by its distributors.

FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28
512 X 9 OTHER FIFO 25 ns PDIP28

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC