Micron MT49H16M36FM-25:B

Discontinued Lead Silver Tin 3-STATE 2015 ic memory 0C~95C TC 1.7V 576Mb 0.055A
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT49H16M36FM-25:B.

IHS

Datasheet82 pages10 years ago

SHENGYU ELECTRONICS

CAD Models

Download Micron MT49H16M36FM-25:B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2008-03-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

DRAM Chip RLDRAM 576M-Bit 32Mx18 1.8V 144-Pin mBGA Tray
DRAM Chip RLDRAM 576M-Bit 32Mx18 1.8V 144-Pin mBGA Tray
DRAM Chip RLDRAM 576M-Bit 32Mx18 1.8V 144-Pin mBGA Tray
18Mb £¨512K x 36£© 512 k x 36 1.7V 850mA 1.9V 400MHz Parallel BGA 15mm*13mm*890¦Ìm
CY7C1148KV Series 18 Mb (1 M x 18) 1.8 V 400 MHz DDR II SRAM - FBGA-165
SRAM Chip Sync Single 1.8V 18M-bit 1M x 18 0.45ns 165-Pin FBGA Tray

Descriptions

Descriptions of Micron MT49H16M36FM-25:B provided by its distributors.

Discontinued Lead Silver Tin 3-STATE 2015 ic memory 0C~95C TC 1.7V 576Mb 0.055A
DRAM Chip RLDRAM 576M-Bit 16Mx36 1.8V 144-Pin mBGA Tray
DDR DRAM, 16MX36, 20ns, CMOS, PBGA144
IC DRAM 576MBIT PARALLEL 144UBGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT49H16M36FM25:B