Micron MT48LC8M16A2P-7E IT:L

R-PDSO-G54 Surface Mount MT48LC8M16A2 Tray ic memory 133MHz 5.4ns 10.16mm 0.0025A
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC8M16A2P-7E IT:L.

IHS

Datasheet85 pages12 years ago

Micron SCT

SHENGYU ELECTRONICS

CAD Models

Download Micron MT48LC8M16A2P-7E IT:L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT48LC8M16A2P-7E IT:L provided by its distributors.

R-PDSO-G54 Surface Mount MT48LC8M16A2 Tray ic memory 133MHz 5.4ns 10.16mm 0.0025A
DRAM Chip SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TSOP-II
DRAM, SDRAM, 128Mb, x16, 54-pin TSOP, RoHS
Micron SCT
IC SDRAM 128MBIT 125MHZ 54TSOP
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54
Dynamic Random Access Memory (DRAM)

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC8M16A2P-7EIT:L
  • MT48LC8M16A2P7E IT:L
  • MT48LC8M16A2P7EIT:L