Micron MT48LC4M32B2P-6 IT:G

DRAM Chip SDR SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSOP-II Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC4M32B2P-6 IT:G.

IHS

Datasheet79 pages13 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 7.488
Stock
156,006
374,736
Authorized Distributors
0
1
Case/Package
TFSOP
TFSOP
Number of Pins
86
86
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
128 Mb
128 Mb
Address Bus Width
14 b
14 b
Access Time
5.5 ns
5.5 ns
Frequency
167 MHz
-
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT48LC4M32B2P-6 IT:G provided by its distributors.

DRAM Chip SDR SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSOP-II Tray
EAR99 Surface Mount MT48LC4M32B2 Tray ic memory 167MHz 5.5ns 10.16mm 134217728bit
IC SDRAM 128MBIT 167MHZ 86TSOP
Synchronous DRAM, 4MX32, 5.5ns, CMOS, PDSO86
IC DRAM 128M PARALLEL 86TSOP II

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC4M32B2P-6-IT:G
  • MT48LC4M32B2P-6IT:G
  • MT48LC4M32B2P-6ITG
  • MT48LC4M32B2P6 IT:G
  • MT48LC4M32B2P6IT:G
  • MT48LC4M32B2P6ITG