Micron MT48LC4M32B2B5-6A IT:L

DRAM Chip SDRAM 128Mbit 4Mx32 3.3V Automotive 90-Pin VFBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC4M32B2B5-6A IT:L.

IHS

Datasheet80 pages7 years ago

SHENGYU ELECTRONICS

CAD Models

Download Micron MT48LC4M32B2B5-6A IT:L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2000-11-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

128M, 3.3v, SDRAM, 4Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS
4M X 32, 128 M BIT SYNCHRONOUS DRAM Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90
128M, 3.3v, SDRAM, 4Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS
Synchronous Obsolete 3-STATE 1998 SRAM Memory 0C~70C TA 3.135V 4Mb 225mA
512Mb £¨16M x 32£© 16Mx32 1.7V 105mA 1.95V 166MHz Parallel 32bit BGA 13mm*8mm*650¦Ìm
1Gb (32M x 32) 32Mx32 1.7V 150mA 1.95V 200MHz Parallel 32bit VFBGA-90 13mm*8mm*1mm

Descriptions

Descriptions of Micron MT48LC4M32B2B5-6A IT:L provided by its distributors.

DRAM Chip SDRAM 128Mbit 4Mx32 3.3V Automotive 90-Pin VFBGA
EAR99 Surface Mount MT48LC4M32B2 Bulk ic memory 167MHz 5.4ns 8mm 0.0025A
Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90
DRAM, SDRAM, 128Mb, x32, 90-ball VFBGA, RoHS
Micron SCT
MEM SDRAM MT48LC4M32B2 128 MB VBGA90
MT48LC4M32B2B5-6AIT:L MICRON FBGA90
IC DRAM 128MBIT PARALLEL 90VFBGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC4M32B2B5-6A IT :L
  • MT48LC4M32B2B5-6A ITL
  • MT48LC4M32B2B5-6A-IT:L
  • MT48LC4M32B2B5-6AIT:L
  • MT48LC4M32B2B5-6AITL