Micron MT48LC4M16A2P-6A:J TR

64Mb £¨4M x 16£© 4 M x 16 3V 100mA 3.6V 167MHz Parallel 16bit TSOP-54
$ 6.086
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC4M16A2P-6A:J TR.

SHENGYU ELECTRONICS

Datasheet83 pages13 years ago

Inventory History

3 month trend:
-90.43%

CAD Models

Download Micron MT48LC4M16A2P-6A:J TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

128Mb £¨8M x 16£© 8Mx16 3V 100mA 3.6V 167MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
64Mb £¨2M x 32£© 2Mx32 3V 120mA 3.6V 167MHz Parallel 32bit TSOP-86 22.22mm*10.16mm*1mm
256Mb £¨16M x 16£© 16Mx16 3V 100mA 3.6V 167MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
256Mb £¨16M x 16£© 16Mx16 3V 130mA 3.6V 143MHz Parallel 16bit TSOP-54 1.05mm
IC Sdram 64MBIT 143MHZ 54TSOP / Dram Chip Sdram 64MBIT 4MX16 3.3V 54-PIN Tsop-ii
64Mb £¨4M x 16£© 4Mx16 3V 100mA 3.6V 166MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm

Descriptions

Descriptions of Micron MT48LC4M16A2P-6A:J TR provided by its distributors.

64Mb £¨4M x 16£© 4 M x 16 3V 100mA 3.6V 167MHz Parallel 16bit TSOP-54
DRAM Chip SDR SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TSSOP-II T/R
Synchronous Dynamic Random Access Memory (SDRAM)

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC4M16A2P-6A:J?TR
  • MT48LC4M16A2P-6AJTR
  • MT48LC4M16A2P6A:J TR