Micron MT48LC16M8A2BB-75 IT:G

EAR99 Surface Mount MT48LC16M8A2 Tray ic memory 133MHz 5.4ns 8mm 0.002A
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC16M8A2BB-75 IT:G.

IHS

Datasheet85 pages11 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Micron MT48LC16M8A2BB-75 IT:G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2013-03-31
LTD Date2013-12-31

Descriptions

Descriptions of Micron MT48LC16M8A2BB-75 IT:G provided by its distributors.

EAR99 Surface Mount MT48LC16M8A2 Tray ic memory 133MHz 5.4ns 8mm 0.002A
DRAM Chip SDRAM 128M-Bit 16Mx8 3.3V 60-Pin FBGA
Synchronous DRAM, 16MX8, 5.4ns, CMOS, PBGA60
IC DRAM 128MBIT PARALLEL 60FBGA
MT48LC16M8A2BB-75IT:G MICRON BGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC16M8A2BB-75IT:G
  • MT48LC16M8A2BB75IT:G