Micron MT48LC16M16A2P-6A:G TR

MT48L Series 3.6 V 265 Mbit Parallel 167 MHz 5.4 ns SDRAM Memory IC - TSOP-54
$ 11.737
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC16M16A2P-6A:G TR.

IHS

Datasheet86 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Micron MT48LC16M16A2P-6A:G TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date2015-05-20
Lifecycle StatusEOL (Last Updated: 10 months ago)
LTB Date2026-06-30
LTD Date2027-08-31

Related Parts

128Mb £¨8M x 16£© 8Mx16 3V 100mA 3.6V 167MHz Parallel 16bit TSOP-54 22.22mm*10.16m*1.2mm
128Mb £¨8M x 16£© 8Mx16 3V 100mA 3.6V 167MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
64Mb £¨4M x 16£© 4Mx16 3V 100mA 3.6V 167MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1mm
256Mb £¨16M x 16£© 16Mx16 3V 130mA 3.6V 143MHz Parallel 16bit TSOP-54 1.05mm
IC Sdram 64MBIT 143MHZ 54TSOP / Dram Chip Sdram 64MBIT 4MX16 3.3V 54-PIN Tsop-ii
64Mb £¨4M x 16£© 4Mx16 3V 100mA 3.6V 166MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm

Descriptions

Descriptions of Micron MT48LC16M16A2P-6A:G TR provided by its distributors.

MT48L Series 3.6 V 265 Mbit Parallel 167 MHz 5.4 ns SDRAM Memory IC - TSOP-54
256Mb £¨16M x 16£© 16 M x 16 3V 135mA 3.6V 167MHz Parallel 16bit TSOP-54
EAR99 Surface Mount MT48LC16M16A2 Tape & Reel (TR) ic memory 167MHz 5.4ns 10.16mm 268435456bit
DRAM, SDR, 256 Mbit, 16M x 16bit, 167 MHz, 54-Pin, TSOP-II
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54
Synchronous Dynamic Random Access Memory (SDRAM)
IC SDRAM 256MBIT 167MHZ 54TSOP

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC16M16A2P-6A:G?TR
  • MT48LC16M16A2P-6A:GTR
  • MT48LC16M16A2P-6AG TR
  • MT48LC16M16A2P-6AGTR
  • MT48LC16M16A2P6A:G TR
  • MT48LC16M16A2P6A:GTR
  • MT48LC16M16A2P6AG TR