Micron MT48LC16M16A2BG-75 IT:D

Synchronous Dram, 16MX16, 5.4NS, Cmos, PBGA54, 8 X 14 Mm, Lead Free, VFBGA-54
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC16M16A2BG-75 IT:D.

IHS

Datasheet86 pages11 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-03-31
LTD Date2013-12-31

Descriptions

Descriptions of Micron MT48LC16M16A2BG-75 IT:D provided by its distributors.

Synchronous Dram, 16MX16, 5.4NS, Cmos, PBGA54, 8 X 14 Mm, Lead Free, VFBGA-54
DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin VFBGA Tray
EAR99 Surface Mount MT48LC16M16A2 Tray ic memory 133MHz 5.4ns 8mm 0.002A
DRAM, SDRAM, 256Mb, x16, 54-ball VFBGA, RoHS
Micron SCT
16M X 16 SYNCHRONOUS DRAM 5.4 ns PBGA54
IC DRAM 256MBIT PARALLEL 54VFBGA
Synchronous Dynamic Random Access Memory (SDRAM)
MT48LC16M16A2BG-75IT:D MICRON BGA54
IC PSRAM 128MBIT SPI/OCTL 24FBGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC16M16A2BG 75IT:D
  • MT48LC16M16A2BG-75 ITD
  • MT48LC16M16A2BG-75IT:D
  • MT48LC16M16A2BG-75ITD
  • MT48LC16M16A2BG75 IT:D
  • MT48LC16M16A2BG75IT:D
  • MT48LC16M16A2BG75ITD