Micron MT47H32M16CC-37E:B

DRAM Chip DDR2 SDRAM 512M-Bit 32Mx16 1.8V 84-Pin FBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT47H32M16CC-37E:B.

IHS

Datasheet139 pages17 years ago

SHENGYU ELECTRONICS

DigiKey

Alternate Parts

Price @ 1000
$ 7.686
Stock
140,165
103,391
Authorized Distributors
0
1
Case/Package
TFBGA
TFBGA
Number of Pins
84
84
Memory Type
DDR2 SDRAM, RAM
-
Density
512 Mb
512 Mb
Address Bus Width
15 b
15 b
Access Time
500 ps
500 ps
Frequency
3.75 GHz
-
Interface
Parallel
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2004-07-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-01-31
LTD Date2008-07-31

Descriptions

Descriptions of Micron MT47H32M16CC-37E:B provided by its distributors.

DRAM Chip DDR2 SDRAM 512M-Bit 32Mx16 1.8V 84-Pin FBGA Tray
EAR99 Surface Mount MT47H32M16 Tray ic memory 267MHz 500ps 12.5mm 205mA
DDR2 DRAM, 32MX16, 0.5ns, CMOS, PBGA84
IC DRAM 512MBIT PARALLEL 84FBGA
IC SDRAM 512MBIT 266MHZ 84FBGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT47H32M16CC-37EB
  • MT47H32M16CC37E:B
  • MT47H32M16CC37EB