Micron MT47H128M4SH-25E:H

DRAM Chip DDR2 SDRAM 512M-Bit 128Mx4 1.8V 60-Pin FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT47H128M4SH-25E:H.

IHS

Datasheet133 pages9 years ago

CAD Models

Download Micron MT47H128M4SH-25E:H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2014-02-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-04-18
LTD Date2018-10-18

Related Parts

R-PBGA-B48 Surface Mount RMLV0416 Tray ic memory 45ns 0.75mm 0.000002A 4194304bit
128K x 16 LOW VOLTAGE ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 2M PARALLEL 48MINIBGA
DRAM Chip SDRAM 128M-Bit 8M x 16 3.3V 54-Pin TFBGA
SRAM Chip Async Single 2.5V/3.3V 4M-Bit 256K x 16 10ns 48-Pin Mini-BGA
1.9 V 512 Mbit Parallel 400 MHz 400 ps SMT U88B SDRAM DDR2 Memory IC - FBGA-60
1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-78

Descriptions

Descriptions of Micron MT47H128M4SH-25E:H provided by its distributors.

DRAM Chip DDR2 SDRAM 512M-Bit 128Mx4 1.8V 60-Pin FBGA
Obsolete 3-STATE 2014 BOTTOM ic memory 0C~85C TC 1.7V 536870912bit 0.01A
DDR2 DRAM, 128MX4, 0.4ns, CMOS, PBGA60
IC SDRAM 512MBIT 400MHZ 60FBGA
IC DRAM 512MBIT PARALLEL 60FBGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT47H128M4SH25E:H