Micron MT46V32M16P-6T:F TR

Ddr Dram, 32MX16, 0.7NS, Cmos, PDSO66, 0.400 Inch, Lead Free, Plastic, TSOP-66
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT46V32M16P-6T:F TR.

IHS

Datasheet91 pages17 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

CAD Models

Download Micron MT46V32M16P-6T:F TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT46V32M16P-6T:F TR provided by its distributors.

DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66
EAR99 Surface Mount MT46V32M16 Tape & Reel (TR) ic memory 167MHz 700ps 10.16mm 536870912bit
DRAM Chip DDR SDRAM 512M-Bit 32Mx16 2.5V 66-Pin TSOP T/R
IC DRAM 512MBIT PARALLEL 66TSOP
IC DDR SDRAM 512MBIT 6NS 66TSOP
DDR1 DRAM, 32MX16, 0.7ns, CMOS, PDSO66

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT46V32M16P-6T:FTR
  • MT46V32M16P-6TFTR
  • MT46V32M16P6T:F TR
  • MT46V32M16P6T:FT/R
  • MT46V32M16P6T:FTR