Micron MT46V32M16P-5B:F

DRAM Chip DDR SDRAM 512M-Bit 32Mx16 2.6V 66-Pin TSOP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT46V32M16P-5B:F.

SHENGYU ELECTRONICS

Datasheet93 pages14 years ago

_legacy Avnet

DigiKey

CAD Models

Download Micron MT46V32M16P-5B:F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.868
Stock
354,779
434,454
Authorized Distributors
0
5
Case/Package
TSSOP
TSSOP
Number of Pins
66
66
Memory Type
DDR SDRAM, RAM
DDR, SDRAM
Density
512 Mb
512 Mb
Address Bus Width
15 b
15 b
Access Time
700 ps
700 ps
Frequency
200 MHz
-
Interface
Parallel
Parallel
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
2.7 V
2.7 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date1999-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-02-12
LTD Date2012-12-31

Descriptions

Descriptions of Micron MT46V32M16P-5B:F provided by its distributors.

DRAM Chip DDR SDRAM 512M-Bit 32Mx16 2.6V 66-Pin TSOP Tray
EAR99 Surface Mount MT46V32M16 Tray ic memory 200MHz 700ps 22.22mm 215mA
IC DDR SDRAM 512MBIT 5NS 66TSOP
IC DRAM 512MBIT PARALLEL 66TSOP
DDR1 DRAM, 32MX16, 0.7ns, CMOS, PDSO66
32M X 16 DDR DRAM 0.7 ns PDSO66

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT46V32M16P-5B-F
  • MT46V32M16P-5BF
  • MT46V32M16P5B:F
  • MT46V32M16P5BF