Micron MT46V32M16P-5B XIT:J

Ddr Dram, 32MX16, 0.7NS, Cmos, PDSO66, 0.400 Inch, Rohs Compliant, Plastic, TSOP-66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT46V32M16P-5B XIT:J.

IHS

Datasheet93 pages14 years ago

Micron SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Micron MT46V32M16P-5B XIT:J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.145
Stock
260,126
537,422
Authorized Distributors
1
2
Case/Package
TSSOP
TSSOP
Number of Pins
-
66
Memory Type
DDR SDRAM, RAM
DDR SDRAM, RAM
Density
512 Mb
512 Mb
Address Bus Width
15 b
15 b
Access Time
700 ps
700 ps
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
2.7 V
2.7 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2011-09-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-04-30
LTD Date2023-04-30

Related Parts

DRAM Chip DDR SDRAM 256M-Bit 16Mx16 2.5V 66-Pin TSOP-II
DRAM Chip DDR SDRAM 256M-Bit 16M x 16 2.5V 66-Pin TSOP-II
DRAM Chip DDR SDRAM 512M-Bit 64Mx8 2.6V 66-Pin TSOP
DRAM Chip DDR SDRAM 512Mbit 64Mx8 2.6V Automotive 66-Pin TSOP Tray
256Mb £¨16M x 16£© 16Mx16 2.3V 280mA 2.7V 166MHz Parallel 16bit TSOP-66
CY7C1399BN Series 256 Kb (32 K x 8) 3.3 V 15 ns Static RAM - TSOP I-28

Descriptions

Descriptions of Micron MT46V32M16P-5B XIT:J provided by its distributors.

DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP-66
DRAM Chip DDR SDRAM 512Mbit 32Mx16 2.6V Automotive 66-Pin TSOP
EAR99 Surface Mount MT46V32M16 Tray ic memory 200MHz 700ps 10.16mm 536870912bit
IC DRAM 512MBIT PARALLEL 66TSOP
Dram, 32M X 16Bit, -40 To 85Deg C; Dram Type:Ddr; Memory Configuration:32M X 16Bit; Clock Frequency Max:200Mhz; Ic Case/Package:Tsop; No. Of Pins:66Pins; Supply Voltage Nom:2.6V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT46V32M16P-5B XIT:J

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT46V32M16P-5BXIT:J
  • MT46V32M16P5B XIT:J
  • MT46V32M16P5BXIT:J