Micron MT46V16M16P-5BIT

IC Flash 160GBIT Emmc 100BGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT46V16M16P-5BIT.

IHS

Datasheet93 pages21 years ago

Farnell

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date1999-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT46V16M16P-5BIT provided by its distributors.

IC FLASH 160GBIT EMMC 100BGA
DDR1 DRAM, 16MX16, 0.7ns, CMOS, PDSO66
MICRON TSOP66
SDRAM, DDR, 256MBIT, 66TSOP; DRAM Memory Configuration:16M x 16bit; Memory Case Style:TSOP; No. of Pins:66Pins; IC Interface Type:-; Access Time:5ns; Page Size:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Memory Type:DRAM; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT46V16M16P-5B IT
  • MT46V16M16P-5B IT.
  • MT46V16M16P5BIT