Micron MT46V16M16P-5B:M TR

DRAM Chip DDR SDRAM 256M-Bit 16Mx16 2.6V 66-Pin TSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT46V16M16P-5B:M TR.

IHS

Datasheet92 pages11 years ago

SHENGYU ELECTRONICS

CAD Models

Download Micron MT46V16M16P-5B:M TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CY62128EV30 Series 1 Mb (128 K × 8) Surface Mount Static RAM - STSOP-32
DRAM Chip SDRAM 128Mbit 8Mx16 3.3V 54-Pin TSOP-II
CY7C1399BN Series 256 Kb (32 K x 8) 3.3 V 15 ns Static RAM - TSOP I-28
Surface Mount Tape & Reel (TR) 8MX16 SDRAM ic memory 143MHz 5.4ns 0.8mm 0.002A
32K X 8 LOW VOLTAGE CMOS STATIC RAM Standard SRAM, 32KX8, 10ns, CMOS, PDSO28
R1LP5256E Series 256 kbit (32 K x 8) 5 V 55 ns Advanced SRAM - TSOP-28

Descriptions

Descriptions of Micron MT46V16M16P-5B:M TR provided by its distributors.

DRAM Chip DDR SDRAM 256M-Bit 16Mx16 2.6V 66-Pin TSOP T/R
IC DRAM 256MBIT PARALLEL 66TSOP / SDRAM - DDR Memory IC 256Mb (16M x 16) Parallel 200 MHz 700 ps 66-TSOP
R-PDSO-G66 Surface Mount MT46V16M16 Tape & Reel (TR) ic memory 200MHz 700ps 10.16mm 268435456bit
IC DRAM 256MBIT PARALLEL 66TSOP
DDR1 DRAM, 16MX16, 0.7ns, CMOS, PDSO66
DDR1 256Mb(16MX16)400Mhz 5ns CL3

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT46V16M16P-5B:M/TR
  • MT46V16M16P-5B:MTR
  • MT46V16M16P-5BMTR
  • MT46V16M16P5B:M TR
  • MT46V16M16P5B:MTR