Micron MT46V128M4TG-6T:F

MT46V128M4TG-6T: F Micron TSOP-66
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT46V128M4TG-6T:F.

IHS

Datasheet93 pages14 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 19.76
Stock
103,461
37,530
Authorized Distributors
0
1
Case/Package
TSSOP
TSSOP
Number of Pins
66
66
Memory Type
-
-
Density
512 Mb
512 Mb
Address Bus Width
15 b
15 b
Access Time
700 ps
700 ps
Frequency
-
-
Interface
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date1999-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-02-12
LTD Date2012-12-31

Descriptions

Descriptions of Micron MT46V128M4TG-6T:F provided by its distributors.

MT46V128M4TG-6T:F MICRON TSOP-66
DDR1 DRAM, 128MX4, 0.7ns, CMOS, PDSO66

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT46V128M4TG6T:F