Micron MT46H64M16LFBF-5 AIT:B

DRAM Chip Mobile LPDDR SDRAM 1Gbit 64Mx16 1.8V Automotive 60-Pin VFBGA
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT46H64M16LFBF-5 AIT:B.

IHS

Datasheet99 pages12 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Micron MT46H64M16LFBF-5 AIT:B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.118
Stock
367,145
419,957
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
60
60
Memory Type
LPDDR, RAM, SDRAM
DDR, SDRAM
Density
1 Gb
1 Gb
Address Bus Width
16 b
16 b
Access Time
5 ns
5 ns
Frequency
200 MHz
200 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.95 V
1.95 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2010-12-14
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-06-30
LTD Date2027-06-30

Related Parts

DRAM Chip DDR2 SDRAM 1G-Bit 128Mx8 1.8V 60-Pin FBGA T/R
DRAM Chip DDR2 SDRAM 1G-Bit 128Mx8 1.8V 60-Pin FBGA Tray
DRAM Chip DDR2 SDRAM 1G-Bit 128Mx8 1.8V 60-Pin FBGA Tray

Descriptions

Descriptions of Micron MT46H64M16LFBF-5 AIT:B provided by its distributors.

DRAM Chip Mobile LPDDR SDRAM 1Gbit 64Mx16 1.8V Automotive 60-Pin VFBGA
EAR99 Surface Mount MT46H64M16 Bulk ic memory 200MHz 5ns 8mm 0.00001A
DDR1 DRAM, 64MX16, 5ns, CMOS, PBGA60
IC DRAM 1GBIT PARALLEL 60VFBGA
MICMT46H64M16LFBF-5_AIT:B 64MX16 MOBILE
Dram, 64M X 16Bit, -40 To 85Deg C; Dram Type:Mobile Lpddr; Memory Configuration:64M X 16Bit; Clock Frequency Max:200Mhz; Ic Case/Package:Vfbga; No. Of Pins:60Pins; Supply Voltage Nom:1.8V; Ic Mounting:Surface Mount; Product Range:-Rohs Compliant: Yes |Micron Technology MT46H64M16LFBF-5 AIT:B

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT46H64M16LFBF-5AIT:B
  • MT46H64M16LFBF-5AITB
  • MT46H64M16LFBF5 AIT:B
  • MT46H64M16LFBF5AIT:B
  • MT46H64M16LFBF5AITB