Micron MT46H32M16LFBF-5IT

DRAM LPDRAM, 32Mb, 1.8V, 60-ball VFBGA, RoHS
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT46H32M16LFBF-5IT.

IHS

Datasheet95 pages12 years ago

Micron SCT

CAD Models

Download Micron MT46H32M16LFBF-5IT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.686
Stock
148,751
901,751
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
-
60
Memory Type
-
DDR, SDRAM
Density
512 Mb
512 Mb
Address Bus Width
-
15 b
Access Time
-
5 ns
Frequency
-
200 MHz
Interface
-
Parallel
Min Supply Voltage
-
1.7 V
Max Supply Voltage
-
1.95 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT46H32M16LFBF-5IT provided by its distributors.

DRAM LPDRAM, 32Mb, 1.8V, 60-ball VFBGA, RoHS
Micron SCT
MT46H32M16LFBF-5IT MICRON FBGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT46H32M16LFBF-5 IT
  • MT46H32M16LFBF5 IT
  • MT46H32M16LFBF5IT