Micron MT46H32M16LFBF-5:B

DRAM Chip Mobile LPDDR SDRAM 512M-Bit 32Mx16 1.8V 60-Pin VFBGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT46H32M16LFBF-5:B.

IHS

Datasheet96 pages12 years ago

Alternate Parts

Price @ 1000
$ 8.686
Stock
87,207
714,306
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
60
60
Memory Type
-
DDR, SDRAM
Density
512 Mb
512 Mb
Address Bus Width
15 b
15 b
Access Time
5 ns
5 ns
Frequency
-
200 MHz
Interface
-
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.95 V
1.95 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2007-07-13
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2011-01-28
LTD Date2011-07-29

Descriptions

Descriptions of Micron MT46H32M16LFBF-5:B provided by its distributors.

DRAM Chip Mobile LPDDR SDRAM 512M-Bit 32Mx16 1.8V 60-Pin VFBGA Tray
DDR1 DRAM, 32MX16, 5ns, CMOS, PBGA60

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT46H32M16LFBF5:B