Micron MT40A512M8SA-075:F

DRAM Chip DDR4 SDRAM 4Gbit 512M X 8 1.2V 78-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT40A512M8SA-075:F.

IHS

Datasheet384 pages5 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2018-06-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-11-02
LTD Date2024-05-02

Descriptions

Descriptions of Micron MT40A512M8SA-075:F provided by its distributors.

DRAM Chip DDR4 SDRAM 4Gbit 512M X 8 1.2V 78-Pin FBGA
DRAM, DDR4, 4Gb, x8, 78-ball FBGA, RoHS
Micron SCT
DDR4 DRAM, 512MX8, CMOS, PBGA78
DRAM, 512M X 8BIT, 0 TO 95DEG C; DRAM Type:DDR4; Memory Configuration:512M x 8bit; Clock Frequency Max:-; IC Case / Package:FBGA; No. of Pins:78Pins; Supply Voltage Nom:1.2V; IC Mounting:Surface Mount; Operating Temperature Min:0°C RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT40A512M8SA075:F