Micron MT40A2G8NEA-062E:J

IC Dram 16GBIT Parallel 78FBGA
Obsolete

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2022-06-17
LTD Date2022-12-17

Descriptions

Descriptions of Micron MT40A2G8NEA-062E:J provided by its distributors.

IC DRAM 16GBIT PARALLEL 78FBGA
MOD DRAM 8GBIT PARALLEL 78FBGA
DDR4 DRAM, 2GX8, CMOS, PBGA78
TwinDie DDR4 SDRAM
DRAM, 16GBIT, 1.6GHZ, FBGA-78; DRAM Type:DDR4; Memory Configuration:2G x 8bit; Clock Frequency Max:1.6GHz; IC Case / Package:FBGA; No. of Pins:78Pins; Supply Voltage Nom:1.2V; IC Mounting:Surface Mount; Operating Temperature Min:0°C RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT40A2G8NEA062E:J