Micron MT40A1G16KNR-075:E

2GB 1GX16 1.14V 312MA 1.26V 2.666GHZ 16 Bit FBGA-96 13.5MM*7.5MM*1.1MM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT40A1G16KNR-075:E.

Newark

Datasheet23 pages7 years ago

CAD Models

Download Micron MT40A1G16KNR-075:E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2018-03-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT40A1G16KNR-075:E provided by its distributors.

2GB 1Gx16 1.14V 312mA 1.26V 2.666GHz 16bit FBGA-96 13.5mm*7.5mm*1.1mm
DRAM Chip DDR4 SDRAM 16Gbit 1G X 16 1.2V 96-Pin FBGA T/R
DRAM, DDR4, 16Gb, x16, 96-ball FBGA, RoHS
Micron SCT
IC SDRAM DDR4 16G-bit 1.2V 96-FBGA
DDR4 DRAM, 1GX16, CMOS, PBGA96
DRAM, 1G X 16BIT, 0 TO 95DEG C; DRAM Type:DDR4; Memory Configuration:1G x 16bit; Clock Frequency Max:1.333GHz; IC Case / Package:TFBGA; No. of Pins:96Pins; Supply Voltage Nom:1.2V; IC Mounting:Surface Mount; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT40A1G16 KNR-075:E
  • MT40A1G16KNR-075E
  • MT40A1G16KNR075:E