Micron MT35XU02GCBA2G12-0SIT

Serial NOR Flash Memory 2Gbit 256M X 8Bit 1.8V 24-Pin T-PBGA Tray
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT35XU02GCBA2G12-0SIT.

IHS

Datasheet10 pages8 years ago

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2018-04-23
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-08-31
LTD Date2027-09-01

Descriptions

Descriptions of Micron MT35XU02GCBA2G12-0SIT provided by its distributors.

Serial NOR Flash Memory 2Gbit 256M X 8Bit 1.8V 24-Pin T-PBGA Tray
NOR Flash, Xccela Flash, 2Gb, 1.7V-2.0V, 200 MHz, 24-ball T-PBGA, RoHS
Micron SCT
2 V 2 Gbit 200 MHz SPI Surface Mount FLASH - NOR Memory IC - TPBGA-24
Flash Memory, 2Gbit, -40 To 85Deg C; Flash Memory Type:Serial Nor; Memory Configuration:256M X 8Bit; Interfaces:Spi; Ic Case/Package:Tbga; No. Of Pins:24Pins; Clock Frequency Max:200Mhz; Access Time:-; Supply Voltage Min:1.7V Rohs Compliant: Yes |Micron Technology MT35XU02GCBA2G12-0SIT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC