Micron MT29F8G01ADBFD12-AAT:F TR

Active Non-Volatile ROHS3Compliant SPI ic memory -40C~105C TA 1.7V~1.95V 8Gb 8G x 1 83MHz
$ 45.468

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Micron MT29F8G01ADBFD12-AAT:F TR provided by its distributors.

Active Non-Volatile ROHS3Compliant SPI ic memory -40C~105C TA 1.7V~1.95V 8Gb 8G x 1 83MHz
SPI NAND Flash Memory 8G-bit 24-Pin TBGA
IC FLASH 8GBIT SPI 83MHZ 24TPBGA
1GB 8 G x 1 1.7V 1.95V 83MHz SPI 1bit

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F8G01ADBFD12AAT:F TR