What’s new: Find the right parts faster with our redesigned experience

Learn more

Micron MT29F2G16ABBEAHC-AIT:E

SLC NAND Flash Parallel 1.8V 2G-bit 128M x 16 Automotive AEC-Q100 63-Pin VFBGA Tray
$ 36.95
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F2G16ABBEAHC-AIT:E.

Farnell

Datasheet124 pages9 years ago

Inventory History

3 month trend:
+526%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-10-24
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-08-31
LTD Date2027-09-01

Descriptions

Descriptions of Micron MT29F2G16ABBEAHC-AIT:E provided by its distributors.

SLC NAND Flash Parallel 1.8V 2G-bit 128M x 16 Automotive AEC-Q100 63-Pin VFBGA Tray
MT29F Series 1.95 V 2 Gbit Parallel SMT FLASH - NAND Memory IC - VFBGA-63
Flash Memory, SLC NAND, 2 Gbit, 128M x 16bit, Parallel, VFBGA, 63 Pins
NAND Flash, SLC NAND Flash, 2Gb, 1.8V, 63-ball VFBGA, RoHS
Micron SCT
Flash Memory, 2Gbit, -40 To 85Deg C; Flash Memory Type:Slc Nand; Memory Configuration:128M X 16Bit; Interfaces:Parallel; Ic Case/Package:Vfbga; No. Of Pins:63Pins; Clock Frequency Max:50Mhz; Access Time:22Ns Rohs Compliant: Yes |Micron Technology MT29F2G16ABBEAHC-AIT:E

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F2G16ABBEAHC-AITE