Micron MT29F1G01ABBFDWB-IT:F

FLASH MEMORY, 1GBIT, -40 TO 85DEG C; Available until stocks are exhausted
$ 16.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F1G01ABBFDWB-IT:F.

IHS

Datasheet1 page6 years ago

Inventory History

3 month trend:
-36.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Micron MT29F1G01ABBFDWB-IT:F provided by its distributors.

FLASH MEMORY, 1GBIT, -40 TO 85DEG C; Available until stocks are exhausted
MT29F Series 3.6 V 1 Gbit SPI SMT FLASH - NAND Memory IC - UPDFN-8
Active Non-Volatile RoHS Compliant SPI ic memory -40C~85C TA 1.8V 1Gb 1G x 1
NAND Flash, Serial NAND Flash, 1Gb, 1.8V, U-PDFN-8, RoHS
Micron SCT
SLC NAND Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 1G-bit 1G/512M/256M x 1/2-bit/4-bit 8-Pin UPDFN Tray
1Gb £¨1G x 1£© 1 G x 1 1.7V 35mA 1.95V 83MHz SPI 1bit UPDFN-8
闪存, 1GB, -40 至 85度/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
Flash Memory, 1Gbit, -40 To 85Deg C; Flash Memory Type:Slc Nand; Memory Configuration:1G X 1Bit; Interfaces:Spi; Ic Case/Package:Updfn; No. Of Pins:8Pins; Clock Frequency Max:83Mhz; Access Time:-; Supply Voltage Min:1.7V Rohs Compliant: Yes |Micron Technology MT29F1G01ABBFDWB-IT:F

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC