Micron MT29F16G08ABCCBH1-AAT:C

Flash Memory, SLC NAND, 16 Gbit, 2G x 8bit, Parallel, VBGA, 100 Pins
$ 33.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F16G08ABCCBH1-AAT:C.

IHS

Datasheet142 pages5 years ago

Inventory History

3 month trend:
+90.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2022-06-03
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Micron MT29F16G08ABCCBH1-AAT:C provided by its distributors.

Flash Memory, SLC NAND, 16 Gbit, 2G x 8bit, Parallel, VBGA, 100 Pins
IC FLASH 256MBIT PAR 64EASYBGA
IC FLASH 16GB PARALLEL 100VBGA
FLASH MEMORY, 16GBIT, -40 TO 105DEG C;
Flash Memory, 16Gbit, -40 To 105Deg C; Flash Memory Type:Slc Nand; Memory Configuration:2G X 8Bit; Interfaces:Parallel; Ic Case/Package:Vbga; No. Of Pins:100Pins; Clock Frequency Max:50Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron Technology MT29F16G08ABCCBH1-AAT:C

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F16G08ABCCBH1AAT:C