Micron MT28F800B3WG-9B

EAR99 Surface Mount MT28F800B3 Tray ic memory 90ns 12mm 0.000005A 8388608bit
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT28F800B3WG-9B.

IHS

Datasheet30 pages24 years ago

SHENGYU ELECTRONICS

CAD Models

Download Micron MT28F800B3WG-9B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.375
Stock
128,094
994,527
Authorized Distributors
0
3
Case/Package
TFSOP
TSOP
Number of Pins
-
48
Density
-
-
Access Time
90 ns
90 ns
Frequency
90 GHz
-
Interface
Parallel
Parallel
Min Supply Voltage
3 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1997-09-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Micron MT28F800B3WG-9B provided by its distributors.

EAR99 Surface Mount MT28F800B3 Tray ic memory 90ns 12mm 0.000005A 8388608bit
IC FLASH 8MBIT PARALLEL 48TSOP I
Flash, 512KX16, 90ns, PDSO48
MT28F800B3WG-9B MICRON

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT28F800B3WG-9 B
  • MT28F800B3WG-9-B
  • MT28F800B3WG9 B
  • MT28F800B3WG9B