Micron MT28EW01GABA1HJS-0AAT

SLC NOR Flash Parallel 3V/3.3V 1G-bit 128M x 8/64M x 16 110ns Automotive 56-Pin TSOP
$ 32.817
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT28EW01GABA1HJS-0AAT.

element14 APAC

Datasheet79 pages8 years ago

Inventory History

3 month trend:
-65.88%

CAD Models

Download Micron MT28EW01GABA1HJS-0AAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.817
$ 10.564
$ 10.564
Stock
89,727
362,302
362,302
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
-
-
Density
1 Gb
-
-
Access Time
105 ns
100 ns
100 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-01-21
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-08-31
LTD Date2027-09-01

Descriptions

Descriptions of Micron MT28EW01GABA1HJS-0AAT provided by its distributors.

SLC NOR Flash Parallel 3V/3.3V 1G-bit 128M x 8/64M x 16 110ns Automotive 56-Pin TSOP
Flash Memory, Parallel NOR, 1 Gbit, 128M x 8bit, 64M x 16bit, CFI, Parallel, 56 Pins, TSOP
NOR Flash, NOR Flash for Automotive, 1Gb, 2.7V-3.6V, 105ns, 56-pin TSOP, RoHS
Micron SCT
Active DUAL Non-Volatile ASYNCHRONOUS FLASH Memory -40C~105C TA 2.7V 1073741824bit 14mm
Flash Memory, Aec-Q100, 1Gbit, 105Deg C; Flash Memory Type:Parallel Nor; Memory Configuration:64M X 16Bit/128M X 8Bit; Interfaces:Parallel; Ic Case/Package:Tsop; No. Of Pins:56Pins; Clock Frequency Max:-; Access Time:105Ns Rohs Compliant: Yes |Micron Technology MT28EW01GABA1HJS-0AAT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT28EW01GABA1HJS0AAT