Micron M45PE10-VMP6G

Flash Mem Serial-SPI 3V/3.3V 1M-Bit 128K x 8 8ns 8-Pin VFQFPN Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M45PE10-VMP6G.

IHS

Datasheet43 pages12 years ago
Datasheet47 pages18 years ago

Newark

CAD Models

Download Micron M45PE10-VMP6G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-03-30
LTD Date2014-10-31

Descriptions

Descriptions of Micron M45PE10-VMP6G provided by its distributors.

Flash Mem Serial-SPI 3V/3.3V 1M-Bit 128K x 8 8ns 8-Pin VFQFPN Tray
NOR Flash, Legacy NOR Flash, 1Mb, 2.7V-3.6V, 8-pin V-PDFN-8, RoHS
Micron SCT
1Mbit serial Flash Memory (x8) page erasable 3V
EAR99 Surface Mount M45PE10 Tray ic memory 75MHz 8ns 6mm 12mA
IC FLASH 1MBIT SPI 75MHZ 8VDFPN
Serial Flash Memory IC; Memory Type:Flash; Interface Type:Serial, SPI; Memory Size:1Mbit; Memory Configuration:128K x 8; Memory Voltage, Vcc:3.6V; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Termination Type:SMD RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M45PE10VMP6G