Micron M28W640FCT70N6E

R-PDSO-G48 Surface Mount M28W640 Tray ic memory 70ns 0.5mm 0.000005A 67108864bit
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M28W640FCT70N6E.

IHS

Datasheet77 pages18 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2008-03-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron M28W640FCT70N6E provided by its distributors.

R-PDSO-G48 Surface Mount M28W640 Tray ic memory 70ns 0.5mm 0.000005A 67108864bit
IC FLASH 64MBIT PARALLEL 48TSOP
4M X 16 FLASH 3V PROM 70 ns PDSO48
FLASH TOP BLOCK 64MB, SMD, 28W640; Flash Memory Type: Parallel NOR; Memory Size: 64Mbit; Flash Memory Configuration: 4M x 16bit; IC Interface Type: Parallel; Memory Case Style: TSOP; No. of Pins: 48Pins; Clock Frequency: -; Acc

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M28W640FCT70N6E.