Micron M25P20-VMN6TP

NOR Flash Serial-SPI 3.3V 2Mbit 256K x 8bit 8ns 8-Pin SO N T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M25P20-VMN6TP.

Upverter

Datasheet46 pages7 years ago

IHS

iiiC

CAD Models

Download Micron M25P20-VMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.357
Stock
172,790
517,908
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
8
8
Density
2 Mb
2 Mb
Access Time
8 ns
8 ns
Frequency
50 MHz
75 MHz
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Micron M25P20-VMN6TP provided by its distributors.

NOR Flash Serial-SPI 3.3V 2Mbit 256K x 8bit 8ns 8-Pin SO N T/R
IC FLASH 2MBIT 50MHZ 8SO
Flash, 256KX8, PDSO8

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M25P20 VMN6TP
  • M25P20VMN6TP