Micron EDB2432B4MA-1DAAT-F-D

DRAM Chip Mobile LPDDR2 SDRAM 2Gbit 64Mx32 1.2V/1.8V Automotive 134-Pin VFBGA Dry
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron EDB2432B4MA-1DAAT-F-D.

IHS

Datasheet144 pages8 years ago

SHENGYU ELECTRONICS

CAD Models

Download Micron EDB2432B4MA-1DAAT-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.39
Stock
80,384
344,974
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.3 V
1.3 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2016-07-20
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-03-31
LTD Date2022-03-31

Descriptions

Descriptions of Micron EDB2432B4MA-1DAAT-F-D provided by its distributors.

DRAM Chip Mobile LPDDR2 SDRAM 2Gbit 64Mx32 1.2V/1.8V Automotive 134-Pin VFBGA Dry
EAR99 Surface Mount Bulk 64MX32 ic memory 533MHz 10mm 2147483648bit 1.14V
IC DRAM 2GBIT PARALLEL 134VFBGA / SDRAM - Mobile LPDDR2 Memory IC 2Gb (64M x 32) Parallel 533 MHz 134-VFBGA (10x11.5)
LPDDR2 DRAM, 64MX32, CMOS, PBGA134
IC DRAM 2GBIT PARALLEL 134VFBGA
Dram, 64M X 32Bit, -40 To 105Deg C; Dram Type:Lpddr2; Memory Configuration:64M X 32Bit; Clock Frequency Max:533Mhz; Ic Case/Package:Vfbga; No. Of Pins:134Pins; Supply Voltage Nom:1.2V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology EDB2432B4MA-1DAAT-F-D

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC