Micron EDB1332BDBH-1DAUT-F-R

DRAM Chip Mobile LPDDR2 SDRAM 1Gbit 32Mx32 1.2V/1.8V Automotive 134-Pin VFBGA T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron EDB1332BDBH-1DAUT-F-R.

IHS

Datasheet144 pages8 years ago

Alternate Parts

Price @ 1000
$ 20.06
Stock
12,096
49,392
Authorized Distributors
0
3
Case/Package
FBGA
-
Number of Pins
134
-
Memory Type
-
-
Density
1 Gb
-
Address Bus Width
13 b
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.3 V
1.3 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2016-07-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-22
LTD Date2022-05-22

Related Parts

1Gb (64M x 16) 64Mx16 1.283V 135mA 1.45V 933MHz Parallel 16bit FBGA-96 14mm*8mm*1.1mm
DRAM Chip DDR3L SDRAM 1G-Bit 64Mx16 1.35V 96-Pin FBGA Automotive AEC-Q100
1G, 1.5V, Ddr3, 64Mx16, 1333Mt/S @ 8-8-8, 96 Ball Bga (9Mm X13mm) Rohs
DRAM Chip Mobile LPDDR2 SDRAM 4Gbit 128Mx32 1.2V/1.8V 168-Pin FBGA Tray
DRAM Chip DDR SDRAM 128Mbit 4Mx32 2.5V 144-Pin LFBGA
4G, 1.35V, DDR3L, 256Mx16, 1333MT/s @ 9-9-9, 96 ball BGA (9mm x13mm) RoHS, IT

Descriptions

Descriptions of Micron EDB1332BDBH-1DAUT-F-R provided by its distributors.

DRAM Chip Mobile LPDDR2 SDRAM 1Gbit 32Mx32 1.2V/1.8V Automotive 134-Pin VFBGA T/R
LPDDR2 DRAM, 32MX32, CMOS, PBGA134
LPDDR2 1G 32MX32 FBGA
Dram, 32M X 32Bit, -40 To 125Deg C; Dram Type:Lpddr2; Memory Configuration:32M X 32Bit; Clock Frequency Max:533Mhz; Ic Case/Package:Vfbga; No. Of Pins:134Pins; Supply Voltage Nom:1.2V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron EDB1332BDBH-1DAUT-F-R

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC