Micron EDB1316BDBH-1DAAT-F-D

EAR99 Surface Mount Tray 64MX16 ic memory 533MHz 10mm 1073741824bit 1.14V
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron EDB1316BDBH-1DAAT-F-D.

IHS

Datasheet144 pages8 years ago

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2016-07-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-31
LTD Date2022-03-31

Descriptions

Descriptions of Micron EDB1316BDBH-1DAAT-F-D provided by its distributors.

EAR99 Surface Mount Tray 64MX16 ic memory 533MHz 10mm 1073741824bit 1.14V
LPDDR2 DRAM, 64MX16, CMOS, PBGA134
IC DRAM 1GBIT PARALLEL 134VFBGA
Dram, 64M X 16Bit, -40 To 105Deg C; Dram Type:Lpddr2; Dram Density:1Gbit; Dram Memory Configuration:64M X 16Bit; Clock Frequency:533Mhz; Memory Case Style:Vfbga; No. Of Pins:134Pins; Supply Voltage Nom:1.2V; Access Time:1.875Ns Rohs Compliant: Yes |Micron EDB1316BDBH-1DAAT-F-D

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC