Microchip USB5533B-5000JZXTR

Hi speed/Super Speed Hub Controller USB 2.0/USB 3.0 3.3V T/R 64-Pin QFN EP
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB5533B-5000JZXTR.

SHENGYU ELECTRONICS

Datasheet71 pages10 years ago

CAD Models

Download Microchip USB5533B-5000JZXTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.69
Stock
64,911
47,095
Authorized Distributors
0
1
Case/Package
QFN
QFN
Mount
-
Surface Mount
Number of Pins
-
64
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Interface
USB
SPI, USB
Data Rate
5 Gbps
-
Number of Ports
3
3
Max Supply Voltage
-
3.6 V
Min Supply Voltage
-
3 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

High Speed/Super Speed 2-Port USB Hub Controller USB 2.0/USB 3.0 1.25V/3.3V T/R 64-Pin QFN EP
MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
USB251XB Series 3.6 V 24 MHz 4 Port USB 2.0 High-Speed Hub Controller - QFN-36
Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 5V Tray 28-Pin QFN EP
Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 56-Pin QFN EP
Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 3.3V/5V Tray 28-Pin QFN EP

Descriptions

Descriptions of Microchip USB5533B-5000JZXTR provided by its distributors.

Hi speed/Super Speed Hub Controller USB 2.0/USB 3.0 3.3V T/R 64-Pin QFN EP
USB5533B Tape & Reel (TR) S-XQCC-N64 2016 interface controller 1.25V 3.3V 9mm 5Gbps 0C~85C
THREE PORT SS/HS USB HUB CONTROLLER
3-Port Super Speed Usb Hub Controller 64 Qfn 9X9X0.9Mm T/R Rohs Compliant: Yes |Microchip USB5533B-5000JZXTR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB5533B5000JZXTR