Microchip TC7660COA713

TC7660C Series 10 V 10 kHz 0.02 mA Charge Pump DC-to-DC Voltage Converter SOIC-8
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7660COA713.

Augswan

Datasheet20 pages14 years ago

Microchip

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
+4.47%

CAD Models

Download Microchip TC7660COA713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.473
$ 0.583
$ 0.583
Stock
291,205
642,505
642,505
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
20 mA
20 mA
20 mA
Switching Frequency
10 kHz
10 kHz
10 kHz
Min Input Voltage
1.5 V
1.5 V
1.5 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
98 %
98 %
Synchronous Rectifier
No
No
No

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMC7660IMX
LMC7660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Texas InstrumentsLMC7660IM/NOPB
1.5-V to 10-V switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsLMC7660IMX/NOPB
1.5-V to 10-V switched capacitor voltage converter 8-SOIC -40 to 85
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
UC3845B Series 36 V 275 kHz High Performance Current Mode Controller - SOIC-8
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C

Descriptions

Descriptions of Microchip TC7660COA713 provided by its distributors.

TC7660C Series 10 V 10 kHz 0.02 mA Charge Pump DC-to-DC Voltage Converter SOIC-8
Ic, dc/Dc Converter, cmos, sop,8Pin Rohs Compliant: Yes |Microchip Technology TC7660COA713
Switching voltage regulators; MICROCHIP; TC7660COA713; 1; 20 mA; -10 V; 1.5 V - 10 V
Charge Pump No 10KHz Fixed 1 -1.5V~-10V -Vin,2Vin 10V 1.5V SOIC-8 , 4.9mm*3.9mm*1.42mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.