Microchip TC6501P045VCTTR

Temp Sensor Analog 5-Pin SOT-23A T/R
$ 1.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC6501P045VCTTR.

Microchip

Datasheet16 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC6501P045VCTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.378
$ 0.611
$ 0.611
Stock
117,064
175,031
175,031
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
5
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
135 °C
135 °C
135 °C
Resolution
-
-
-
Accuracy
4 %
4 %
4 %
Interface
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsSTM6824SWY6F
STM6824 Series 2.93 V Supervisor with Watchdog Timer & Push-Button ResetSOT-23-5
STMicroelectronicsTS4431ILT
IC VREF SHUNT 1% SOT23-5 / Shunt Voltage Reference IC Fixed 1.224V V ±1% 20 mA SOT-23-5
STMicroelectronicsTS4431AILT
TS4431 Series 1.224 V Open Collector Shunt Voltage Reference - SOT-23-5
Texas InstrumentsLM4128CMF-4.1
SOT-23 Precision Micropower Series Voltage Reference 5-SOT-23 -40 to 125
Analog DevicesMAX6509HAUK+T
Temp Sensor Analog Serial (1-Wire) 5-Pin SOT-23 T/R
Texas InstrumentsLM4128DQ1MF2.0/NOPB
100ppm/¡æ 100¦ÌA Fixed 20mA 190¦ÌVp-p 2.048V 6V 2.048V ¡À1% SOT-23-5 , 2.92mm*1.6mm*1.02mm

Descriptions

Descriptions of Microchip TC6501P045VCTTR provided by its distributors.

Temp Sensor Analog 5-Pin SOT-23A T/R
IC, TEMP SENSOR;OUTPUT, LOGIC; -55 TO 135 DEGREES C;SOT23-5
Ultra Small Temp Switch with Pin-Selectable Hysteresis
Temp Sensors - Logic Output - Pin Selectable Hysteresis w/Pin-Slctble Hyst
Temperature Switch; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:5-SOT-23; No. of Pins:5; Leaded Process Compatible:Yes; Operating Temp. Max:135°C; Operating Temp. Min:-55°C ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.