
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | TC1264-2.5VDBTR | 3,005 | 1 | |||||||||
| DigiKey | TC1264-2.5VDBCT-ND | 483 | 1 | Cut Tape | ||||||||
| TME | TC1264-2.5VDBTR | 0 | 4K | 10h | ||||||||
| Microchip | TC1264-2.5VDBTR | 6,570 | 1 | Tape & Reel | 1h | |||||||
| Newark | TC1264-2.5VDBTR | 0 | 4K | Tape & Reel |
Download datasheets and manufacturer documentation for Microchip TC1264-2.5VDBTR.
Download Microchip TC1264-2.5VDBTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip TC1264-2.5VDBTR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip TC1264-2.5VDBTR.