Microchip SY89545LMG

IC MUX 4: 1 LVDS DIFF 3.3V 32MLF / Clock Multiplexer 1-OUT 4-IN 1: 1 32-Pin QFN EP Tube
$ 5.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89545LMG.

SHENGYU ELECTRONICS

Datasheet10 pages17 years ago

element14 APAC

Farnell

DigiKey

iiiC

Inventory History

3 month trend:
+2.17%

CAD Models

Download Microchip SY89545LMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.69
$ 5.69
Stock
155,000
145,988
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
32
32
Logic Function
Multiplexer
-
Number of Inputs
-
-
Number of Outputs
1
1
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
4
-

Supply Chain

Projected EOL Date2034-01-04
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)
Texas InstrumentsCD4067BM
20V, 16:1, 1-channel, analog multiplexer 24-SOIC -55 to 125
4000B Series 3 to 15 V SMT 16-Channel Analog Multiplexer/Demultiplexer - SOIC-24
Texas InstrumentsCD4067BPW
20V, 16:1, 1-channel, analog multiplexer 24-TSSOP -55 to 125
Texas InstrumentsCD4067BPWR
20V, 16:1, 1-channel, analog multiplexer 24-TSSOP -55 to 125
MC14067B Series 3 to 18 Vdc SMT Analog Multiplexers/Demultiplexers - SOIC-14

Descriptions

Descriptions of Microchip SY89545LMG provided by its distributors.

IC MUX 4:1 LVDS DIFF 3.3V 32MLF / Clock Multiplexer 1-OUT 4-IN 1:1 32-Pin QFN EP Tube
Encoders, Decoders, Multiplexers & Demultiplexers 3.3V, 3.2Gbps 4:1 LVDS Multiplexer
89545 SERIES 4 LINE TO 1 LINE MULTIPLEXER COMPLEMENTARY OUTPUT QCC32
SY89545L Series 3 GHz 3.2Gbps Differential 4:1 LVDS Multiplexer - MLF-32
Multiplexer, 3.3V, 3GHz, VQFN-32, RoHS
Microchip SCT
3.3V, 3.2Gbps 4:1 LVDS Multiplexer
3.3V, 3.2Gbps 4:1 Lvds Multiplexer 32 Vqfn 5X5X0.9Mm Tube Rohs Compliant: Yes |Microchip Technology SY89545LMG
Clock Fanout Buffer 20-OUT 64-Pin TQFP EP T/R
Signal Switch/Codec/Multiplexer
MUX, SINGLE, 4-CH, MLF-32; Logic Family / Base Number:-; Logic Type:Multiplexer, Differential; No. of Channels:4Channels; Line Configuration:4:1; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Logic Case Style:MLF; No. of Pins:32Pins; Logic IC Family:-; Logic IC Base Number:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Analogue Multiplexer Case:MLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.