Microchip SY55858UHI

2.5V/3.3V 3.0GHZ Dual 2 X 2 Cml Crosspoint Switch W/internal Termination | IC Crosspoint Switch Dual 32TQFP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY55858UHI.

SHENGYU ELECTRONICS

Datasheet8 pages20 years ago

Descriptions

Descriptions of Microchip SY55858UHI provided by its distributors.

2.5V/3.3V 3.0GHZ DUAL 2 x 2 CML CROSSPOINT SWITCH W/INTERNAL TERMINATION | IC CROSSPOINT SWITCH DUAL 32TQFP
IC CROSSPOINT SWITCH DUAL 32TQFP
IC CROSSPOINT SW 2 X 2:2 32TQFP
Analog Switch / Multiplexer (Mux) IC; Voltage Supply Source:Single; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:32-TQFP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.