Microchip SY100E457JZ

100E Series Triple 2 Line to 1 Line Multiplexer Complementary Output PQCC28
$ 2.635

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100E457JZ.

SHENGYU ELECTRONICS

Datasheet0 pages0 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY100E457JZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.635
$ 3.454
$ 3.454
Stock
115,773
165,830
165,830
Authorized Distributors
1
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Mux
Mux
Mux
Number of Inputs
6
2
2
Number of Outputs
3
1
1
Number of Circuits
-
3
3
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual
Dual
Dual
Min Supply Voltage
-
4.2 V
4.2 V
Max Supply Voltage
-
5.7 V
5.7 V
Number of Channels
-
-
-

Related Parts

MicrochipSY100E157JY
IC MULTIPLEXER 1 X 2:1 28PLCC / Multiplexer 1 x 2:1 28-PLCC (11.48x11.48)
Multiplexer 4-Element ECL 8-IN 28-Pin PLCC Tube / IC MUX QUAD 2:1 5V ECL 28-PLCC
S-PQCC-J28 3x 2:1 100E OPEN-EMITTER multiplexer circuit 0.7ns 5V 4.57mm -40C~85C
10E SERIES 16 LINE TO 1 LINE MULTIPLEXER COMPLEMENTARY OUTPUT PQCC28

Descriptions

Descriptions of Microchip SY100E457JZ provided by its distributors.

100E SERIES TRIPLE 2 LINE TO 1 LINE MULTIPLEXER COMPLEMENTARY OUTPUT PQCC28
TRIPLE DIFFERENTIAL 2:1 MULTIPLEXER | IC MUX TRIPLE DIFF 2:1 28-PLCC
Multiplexer Single/Triple ECL 6-IN 28-Pin PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.