Microchip SST39VF200A-70-4C-MAQE

Parallel Flash, 2.7 - 3.6 V, 2 Mbit, x16, 70 ns, -40°C to +85°C, WFBGA-48, RoHS
$ 1.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39VF200A-70-4C-MAQE.

SHENGYU ELECTRONICS

Datasheet37 pages25 years ago

Microchip

Master Electronics

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SST39VF200A-70-4C-MAQE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.654
$ 4.25
Stock
88,861
103,362
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
48
48
Density
2 Mb
2 Mb
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-04-14
Country of AssemblyTaiwan
Country of FabricationChina
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC FLASH 2MBIT PARALLEL 48TSOP / FLASH Memory IC 2Mb (128K x 16) Parallel 55 ns 48-TSOP
IC FLASH 2MBIT PARALLEL 48TFBGA / FLASH Memory IC 2Mb (128K x 16) Parallel 55 ns 48-TFBGA
Parallel Flash, 3 - 3.6 V, 2 Mbit, x16, 55 ns, 0°C to +70°C, TFBGA-48, RoHS

Descriptions

Descriptions of Microchip SST39VF200A-70-4C-MAQE provided by its distributors.

Parallel Flash, 2.7 - 3.6 V, 2 Mbit, x16, 70 ns, -40°C to +85°C, WFBGA-48, RoHS
Microchip SCT
NOR Flash Parallel 3.3V 2M-bit 128K x 16 70ns 48-Pin WFBGA Tray
2.7V to 3.6V 2Mbit Multi-Purpose Flash
2.7V To 3.6V 2Mbit Multi-Purpose Flash 48 Wfbga 4X6X0.73Mm Tray Rohs Compliant: Yes |Microchip Technology SST39VF200A-70-4C-MAQE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.